


ASRM12JA20K0 | |
|---|---|
DigiKey Part Number | 738-ASRM12JA20K0CT-ND - Cut Tape (CT) 738-ASRM12JA20K0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ASRM12JA20K0 |
Description | RES 20K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM12JA20K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient 0/ -1800ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,14720 € | 3,68 € |
| 50 | 0,13000 € | 6,50 € |
| 100 | 0,11560 € | 11,56 € |
| 250 | 0,09972 € | 24,93 € |
| 500 | 0,08980 € | 44,90 € |
| 1.000 | 0,08137 € | 81,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07421 € | 148,42 € |
| 4.000 | 0,06811 € | 272,44 € |
| 6.000 | 0,06498 € | 389,88 € |
| 10.000 | 0,06144 € | 614,40 € |
| 14.000 | 0,05933 € | 830,62 € |
| 20.000 | 0,05727 € | 1.145,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

