ASRM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASRM Series
ASR/ASRM Resistors

ASRM12JA15K0

DigiKey Part Number
738-ASRM12JA15K0TR-ND - Tape & Reel (TR)
738-ASRM12JA15K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASRM12JA15K0
Description
RES, SURGE, 1/2W, 15 KOHM, 5%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM12JA15K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
0/ -1800ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,17200 €1,72 €
250,14520 €3,63 €
500,12860 €6,43 €
1000,11420 €11,42 €
2500,09856 €24,64 €
5000,08878 €44,39 €
1.0000,08043 €80,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07334 €146,68 €
4.0000,06732 €269,28 €
6.0000,06423 €385,38 €
10.0000,06073 €607,30 €
14.0000,05864 €820,96 €
20.0000,05660 €1.132,00 €
24.0000,05562 €1.334,88 €
48.0000,05227 €2.508,96 €
50.0000,05209 €2.604,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €