150 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM12JA150R

DigiKey Part Number
738-ASRM12JA150RCT-ND - Cut Tape (CT)
738-ASRM12JA150RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM12JA150R
Description
RES 150 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM12JA150R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
0/ -1800ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.632
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,17300 €1,73 €
250,14600 €3,65 €
500,12900 €6,45 €
1000,11470 €11,47 €
2500,09892 €24,73 €
5000,08908 €44,54 €
1.0000,08072 €80,72 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07362 €147,24 €
4.0000,06757 €270,28 €
6.0000,06447 €386,82 €
10.0000,06095 €609,50 €
14.0000,05886 €824,04 €
20.0000,05681 €1.136,20 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €