100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
ASR/ASRM Resistors

ASRM12JA100K

DigiKey Part Number
738-ASRM12JA100KCT-ND - Cut Tape (CT)
738-ASRM12JA100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ASRM12JA100K
Description
RES 100K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
ASRM12JA100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Series
Temperature Coefficient
0/ -1800ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.761
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,17400 €1,74 €
250,14720 €3,68 €
500,13000 €6,50 €
1000,11560 €11,56 €
2500,09972 €24,93 €
5000,08980 €44,90 €
1.0000,08137 €81,37 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,07421 €148,42 €
4.0000,06811 €272,44 €
6.0000,06498 €389,88 €
10.0000,06144 €614,40 €
14.0000,05933 €830,62 €
20.0000,05727 €1.145,40 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €