


ASR14JA680K | |
|---|---|
DigiKey Part Number | 738-ASR14JA680K-ND |
Manufacturer | |
Manufacturer Product Number | ASR14JA680K |
Description | RES, SURGE, 1/4W, 680 KOHM, 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASR14JA680K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05933 € | 118,66 € |
| Unit Price without VAT: | 0,05933 € |
|---|---|
| Unit Price with VAT: | 0,07060 € |

