
ISP1506ABS | |
|---|---|
DigiKey Part Number | 568-3156-ND |
Manufacturer | ST-Ericsson Inc |
Manufacturer Product Number | ISP1506ABS |
Description | IC TRANSCEIVER 1/1 24HVQFN |
Customer Reference | |
Detailed Description | 1/1 Transceiver USB 2.0 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ST-Ericsson Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 90 mV | |
Data Rate | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,46900 € | 14,69 € |
| 25 | 1,44080 € | 36,02 € |
| 440 | 1,41245 € | 621,48 € |
| 945 | 1,39847 € | 1.321,55 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

