



SG8800 | |
|---|---|
DigiKey Part Number | 5813-SG8800TB-ND |
Manufacturer | |
Manufacturer Product Number | SG8800 |
Description | Contactless Switch |
Customer Reference | |
Detailed Description | Radar Sensor Sensor PNP - NC/NO Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ST Engineering Urban Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | PNP - NC/NO | |
Operating Temperature | -20°C ~ 55°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,80000 € | 40,80 € |
| Unit Price without VAT: | 40,80000 € |
|---|---|
| Unit Price with VAT: | 48,55200 € |

