


DF300 | |
|---|---|
DigiKey Part Number | 5813-DF300TB-ND |
Manufacturer | |
Manufacturer Product Number | DF300 |
Description | Long Range K-band Doppler Transc |
Customer Reference | |
Detailed Description | General ISM > 1GHz, Radar Transceiver Module 24.125GHz On-Board, Patch Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
RF Family/Standard | General ISM > 1GHz, Radar | |
Protocol | - | |
Modulation | CW | |
Frequency | 24.125GHz | |
Power - Output | 25dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | Analog | |
Antenna Type | On-Board, Patch | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 5V | |
Current - Receiving | 25mA | |
Current - Transmitting | 30mA | |
Mounting Type | Connector Mount | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module | |
Firmware Version | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,30000 € | 146,30 € |
| Unit Price without VAT: | 146,30000 € |
|---|---|
| Unit Price with VAT: | 174,09700 € |


