



DF102 | |
|---|---|
DigiKey Part Number | 5813-DF102TB-ND |
Manufacturer | |
Manufacturer Product Number | DF102 |
Description | Narrow Beam K-band Doppler Trans |
Customer Reference | |
Detailed Description | General ISM > 1GHz, Radar Transceiver Module 24.125GHz On-Board, Patch Connector Mount |
Datasheet | Datasheet |
Category | Sensitivity -110dBm |
Mfr | Serial Interfaces Analog |
Series | Antenna Type On-Board, Patch |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Current - Receiving 15mA |
RF Family/Standard General ISM > 1GHz, Radar | Current - Transmitting 30mA |
Modulation CW | Mounting Type Connector Mount |
Frequency 24.125GHz | Operating Temperature -40°C ~ 80°C |
Power - Output 20dBm | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,73000 € | 165,73 € |
| Unit Price without VAT: | 165,73000 € |
|---|---|
| Unit Price with VAT: | 197,21870 € |

