



AP97 | |
|---|---|
DigiKey Part Number | 5813-AP97-ND |
Manufacturer | |
Manufacturer Product Number | AP97 |
Description | Miniature K-band Doppler Transce |
Customer Reference | |
Detailed Description | General ISM > 1GHz, Radar Transceiver Module 24.05GHz ~ 24.25GHz On-Board, Patch Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM > 1GHz, Radar | |
Modulation | CW | |
Frequency | 24.05GHz ~ 24.25GHz | |
Power - Output | 15dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | Analog | |
Antenna Type | On-Board, Patch | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 5V | |
Current - Receiving | - | |
Current - Transmitting | 30mA | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | Module | |
Firmware Version | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,05000 € | 12,05 € |
| 10 | 10,84400 € | 108,44 € |
| 100 | 10,24110 € | 1.024,11 € |
| Unit Price without VAT: | 12,05000 € |
|---|---|
| Unit Price with VAT: | 14,33950 € |

