
XZR200-B2-C2-D1 | |
|---|---|
DigiKey Part Number | 1921-XZR200-B2-C2-D1-ND |
Manufacturer | |
Manufacturer Product Number | XZR200-B2-C2-D1 |
Description | ZIRCONIA OXYGEN TRANSMITTER 400M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Oxygen (O2) Sensor 0V ~ 10V, 4mA ~ 20mA, RS232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Oxygen (O2) | |
Accuracy | ±1% | |
Output | 0V ~ 10V, 4mA ~ 20mA, RS232 | |
Operating Temperature | -10°C ~ 85°C | |
Voltage - Supply | 21.6V ~ 26.4V | |
Current - Supply | 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.391,25000 € | 1.391,25 € |
| 5 | 1.324,89200 € | 6.624,46 € |
| Unit Price without VAT: | 1.391,25000 € |
|---|---|
| Unit Price with VAT: | 1.655,58750 € |

