Oxygen (O2) Sensor 0V ~ 10V, 4mA ~ 20mA, RS232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZR200-B2-C1-D1

DigiKey Part Number
1921-XZR200-B2-C1-D1-ND
Manufacturer
Manufacturer Product Number
XZR200-B2-C1-D1
Description
ZIRCONIA OXYGEN TRANSMITTER 220M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Oxygen (O2) Sensor 0V ~ 10V, 4mA ~ 20mA, RS232
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±1%
Manufacturer
SST Sensing Ltd.
Output
0V ~ 10V, 4mA ~ 20mA, RS232
Series
Operating Temperature
-10°C ~ 85°C
Packaging
Bulk
Voltage - Supply
21.6V ~ 26.4V
Part Status
Active
Current - Supply
1A
Type
Oxygen (O2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.248,34000 €1.248,34 €
51.187,90400 €5.939,52 €
Manufacturers Standard Package
Unit Price without VAT:1.248,34000 €
Unit Price with VAT:1.485,52460 €