
OXY-LC-V100-455 | |
|---|---|
DigiKey Part Number | 1921-OXY-LC-V100-455-ND |
Manufacturer | |
Manufacturer Product Number | OXY-LC-V100-455 |
Description | SENSOR OXYGEN 0-10V OUTPUT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Oxygen (O2) Sensor 0 V ~ 10 V |
Datasheet | Datasheet |
EDA/CAD Models | OXY-LC-V100-455 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Oxygen (O2) | |
Oxygen Range | 260 mbar ~ 1.26 bar | |
Accuracy | ±0.5% | |
Output | 0 V ~ 10 V | |
Operating Temperature | -30°C ~ 70°C | |
Voltage - Supply | 20V ~ 28V | |
Current - Supply | 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,27000 € | 221,27 € |
| 5 | 207,44400 € | 1.037,22 € |
| 10 | 202,28900 € | 2.022,89 € |
| 25 | 196,11480 € | 4.902,87 € |
| Unit Price without VAT: | 221,27000 € |
|---|---|
| Unit Price with VAT: | 263,31130 € |



