
O2S-FR-T4-5P | |
|---|---|
DigiKey Part Number | 1921-O2S-FR-T4-5P-ND |
Manufacturer | |
Manufacturer Product Number | O2S-FR-T4-5P |
Description | O2S-FR-T4-5P, SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Air Quality | |
Oxygen Range | 2 mbar ~ 3000 mbar | |
Accuracy | < 5 mbar | |
Output | - | |
Operating Temperature | -100°C ~ 400°C | |
Voltage - Supply | 4.35V | |
Current - Supply | 1.85A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,01000 € | 234,01 € |
| 5 | 219,29800 € | 1.096,49 € |
| 10 | 213,81000 € | 2.138,10 € |
| 25 | 207,24120 € | 5.181,03 € |
| Unit Price without VAT: | 234,01000 € |
|---|---|
| Unit Price with VAT: | 278,47190 € |

