New at DigiKey
Air Quality Sensor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O2S-FR-T2-18C

DigiKey Part Number
1921-O2S-FR-T2-18C-ND
Manufacturer
Manufacturer Product Number
O2S-FR-T2-18C
Description
O2S-FR-T2-18C, SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Air Quality Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SST Sensing Ltd.
Series
Packaging
Box
Part Status
Active
Type
Air Quality
Oxygen Range
2 mbar ~ 3000 mbar
Accuracy
< 5 mbar
Output
-
Operating Temperature
-100°C ~ 250°C
Voltage - Supply
4.35V
Current - Supply
1.85A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1247,65000 €247,65 €
5232,19600 €1.160,98 €
10226,43600 €2.264,36 €
25219,53880 €5.488,47 €
Manufacturers Standard Package
Unit Price without VAT:247,65000 €
Unit Price with VAT:294,70350 €