
LLG810D3L24-003 | |
|---|---|
DigiKey Part Number | 1921-LLG810D3L24-003-ND |
Manufacturer | |
Manufacturer Product Number | LLG810D3L24-003 |
Description | SENSOR LEVEL LIQ SWITCH NPN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NPN Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | NPN | |
Current | 7.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 8V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,79000 € | 160,79 € |
| 5 | 150,21200 € | 751,06 € |
| 10 | 146,26800 € | 1.462,68 € |
| 25 | 141,54760 € | 3.538,69 € |
| 50 | 138,31600 € | 6.915,80 € |
| Unit Price without VAT: | 160,79000 € |
|---|---|
| Unit Price with VAT: | 191,34010 € |

