
LLG810D324-4C3 | |
|---|---|
DigiKey Part Number | 1921-LLG810D324-4C3-ND |
Manufacturer | |
Manufacturer Product Number | LLG810D324-4C3 |
Description | SENSOR LEVEL LIQ DIGITAL PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital PNP Output Threaded |
EDA/CAD Models | LLG810D324-4C3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | PNP | |
Current | 7.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 8V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,56000 € | 179,56 € |
| 5 | 167,93800 € | 839,69 € |
| 10 | 163,60000 € | 1.636,00 € |
| 25 | 158,40920 € | 3.960,23 € |
| 50 | 154,85340 € | 7.742,67 € |
| Unit Price without VAT: | 179,56000 € |
|---|---|
| Unit Price with VAT: | 213,67640 € |

