
LLG710D3L24-3C3 | |
|---|---|
DigiKey Part Number | 1921-LLG710D3L24-3C3-ND |
Manufacturer | |
Manufacturer Product Number | LLG710D3L24-3C3 |
Description | SENSOR LEVEL LIQ DIGITAL NPN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital NPN Output Threaded |
EDA/CAD Models | LLG710D3L24-3C3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | NPN | |
Current | 7.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 8V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,45000 € | 149,45 € |
| 5 | 139,51800 € | 697,59 € |
| 10 | 135,81600 € | 1.358,16 € |
| 25 | 131,38320 € | 3.284,58 € |
| 50 | 128,34820 € | 6.417,41 € |
| Unit Price without VAT: | 149,45000 € |
|---|---|
| Unit Price with VAT: | 177,84550 € |

