
LLG710D324-4C3 | |
|---|---|
DigiKey Part Number | 1921-LLG710D324-4C3-ND |
Manufacturer | |
Manufacturer Product Number | LLG710D324-4C3 |
Description | SENSOR LEVEL LIQ DIGITAL PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital PNP Output Threaded |
EDA/CAD Models | LLG710D324-4C3 Models |
Category | Output Configuration PNP |
Manufacturer SST Sensing Ltd. | Current 7.5 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism 316 Stainless Steel |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Liquid | Voltage Rating 8V ~ 30V |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,59000 € | 147,59 € |
| 5 | 137,78200 € | 688,91 € |
| 10 | 134,12700 € | 1.341,27 € |
| 25 | 129,75000 € | 3.243,75 € |
| 50 | 126,75240 € | 6.337,62 € |
| Unit Price without VAT: | 147,59000 € |
|---|---|
| Unit Price with VAT: | 175,63210 € |

