
LLG210D3L24-3D | |
|---|---|
DigiKey Part Number | 1921-LLG210D3L24-3D-ND |
Manufacturer | |
Manufacturer Product Number | LLG210D3L24-3D |
Description | SENSOR LEVEL LIQ DIGITAL NPN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital NPN Output Threaded |
EDA/CAD Models | LLG210D3L24-3D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | NPN | |
Current | 7.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 8V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,44000 € | 220,44 € |
| 5 | 206,57200 € | 1.032,86 € |
| 10 | 201,39900 € | 2.013,99 € |
| 25 | 195,20680 € | 4.880,17 € |
| Unit Price without VAT: | 220,44000 € |
|---|---|
| Unit Price with VAT: | 262,32360 € |

