
LLG210D324-5 | |
|---|---|
DigiKey Part Number | 1921-1030-ND |
Manufacturer | |
Manufacturer Product Number | LLG210D324-5 |
Description | SEN LVL LIQ DIGITAL PUSH/PULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Push-Pull Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LLG210D324-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | Push-Pull | |
Current | 7.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 8V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,98000 € | 158,98 € |
| 5 | 148,50600 € | 742,53 € |
| 10 | 144,59900 € | 1.445,99 € |
| 25 | 139,92440 € | 3.498,11 € |
| 50 | 136,72280 € | 6.836,14 € |
| Unit Price without VAT: | 158,98000 € |
|---|---|
| Unit Price with VAT: | 189,18620 € |

