
LLG210D324-3D | |
|---|---|
DigiKey Part Number | 1921-LLG210D324-3D-ND |
Manufacturer | |
Manufacturer Product Number | LLG210D324-3D |
Description | SENSOR LEVEL LIQ DIGITAL NPN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital NPN Output Threaded |
EDA/CAD Models | LLG210D324-3D Models |
Category | Output Configuration NPN |
Manufacturer SST Sensing Ltd. | Current 7.5 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism 316 Stainless Steel |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Liquid | Voltage Rating 8V ~ 30V |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,70000 € | 217,70 € |
| 5 | 204,00400 € | 1.020,02 € |
| 10 | 198,89500 € | 1.988,95 € |
| 25 | 192,77960 € | 4.819,49 € |
| Unit Price without VAT: | 217,70000 € |
|---|---|
| Unit Price with VAT: | 259,06300 € |

