
LLC865172-1 | |
|---|---|
DigiKey Part Number | 1921-LLC865172-1-ND |
Manufacturer | |
Manufacturer Product Number | LLC865172-1 |
Description | SENSOR LEVEL LIQ DIGITAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | - | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -25°C ~ 80°C | |
Voltage Rating | 4.5V ~ 15.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 393,75000 € | 393,75 € |
| 5 | 370,75000 € | 1.853,75 € |
| 10 | 362,17200 € | 3.621,72 € |
| Unit Price without VAT: | 393,75000 € |
|---|---|
| Unit Price with VAT: | 468,56250 € |

