Liquid Level Sensor Digital Push-Pull Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLC710D3LSH

DigiKey Part Number
1921-1023-ND
Manufacturer
Manufacturer Product Number
LLC710D3LSH
Description
SEN LVL LIQ DIGITAL PUSH/PULL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Digital Push-Pull Output Threaded
Datasheet
 Datasheet
EDA/CAD Models
LLC710D3LSH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SST Sensing Ltd.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Digital
Output Configuration
Push-Pull
Current
2.5 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Polysulfone (PES)
Operating Temperature
-40°C ~ 125°C
Voltage Rating
4.5V ~ 15.4V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,57000 €48,57 €
544,81800 €224,09 €
1043,42100 €434,21 €
2541,74880 €1.043,72 €
5040,60380 €2.030,19 €
10039,55330 €3.955,33 €
Manufacturers Standard Package
Unit Price without VAT:48,57000 €
Unit Price with VAT:57,79830 €