
LLC710D324-5 | |
|---|---|
DigiKey Part Number | 1921-1028-ND |
Manufacturer | |
Manufacturer Product Number | LLC710D324-5 |
Description | SEN LVL LIQ DIGITAL PUSH/PULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Push-Pull Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LLC710D324-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | Push-Pull | |
Current | 7.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 8V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 € | 57,32 € |
| 5 | 52,98000 € | 264,90 € |
| 10 | 51,36500 € | 513,65 € |
| 25 | 49,43280 € | 1.235,82 € |
| 50 | 48,11040 € | 2.405,52 € |
| 100 | 46,89670 € | 4.689,67 € |
| Unit Price without VAT: | 57,32000 € |
|---|---|
| Unit Price with VAT: | 68,21080 € |

