
LLC710D324-4 | |
|---|---|
DigiKey Part Number | 1921-LLC710D324-4-ND |
Manufacturer | |
Manufacturer Product Number | LLC710D324-4 |
Description | SENSOR LEVEL LIQ DIGITAL PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital PNP Output Threaded |
EDA/CAD Models | LLC710D324-4 Models |
Category | Output Configuration PNP |
Manufacturer SST Sensing Ltd. | Current 7.5 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Polysulfone (PES) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Liquid | Voltage Rating 8V ~ 30V |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,07000 € | 58,07 € |
| 5 | 53,69600 € | 268,48 € |
| 10 | 52,06700 € | 520,67 € |
| 25 | 50,11480 € | 1.252,87 € |
| 50 | 48,77940 € | 2.438,97 € |
| 100 | 47,55370 € | 4.755,37 € |
| Unit Price without VAT: | 58,07000 € |
|---|---|
| Unit Price with VAT: | 69,10330 € |

