
LLC610D3SH | |
|---|---|
DigiKey Part Number | 1921-1018-ND |
Manufacturer | |
Manufacturer Product Number | LLC610D3SH |
Description | SEN LVL LIQ DIGITAL PUSH/PULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Push-Pull Output Threaded |
EDA/CAD Models | LLC610D3SH Models |
Category | Output Configuration Push-Pull |
Manufacturer SST Sensing Ltd. | Current 2.5 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Polysulfone (PES) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Liquid | Voltage Rating 4.5V ~ 15.4V |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,80000 € | 49,80 € |
| 5 | 45,94800 € | 229,74 € |
| 10 | 44,51400 € | 445,14 € |
| 25 | 42,80040 € | 1.070,01 € |
| 50 | 41,62680 € | 2.081,34 € |
| 100 | 40,54960 € | 4.054,96 € |
| Unit Price without VAT: | 49,80000 € |
|---|---|
| Unit Price with VAT: | 59,26200 € |

