
LLC610D3L24-3C3 | |
|---|---|
DigiKey Part Number | 1921-LLC610D3L24-3C3-ND |
Manufacturer | |
Manufacturer Product Number | LLC610D3L24-3C3 |
Description | SENSOR LEVEL LIQ DIGITAL NPN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital NPN Output Threaded |
EDA/CAD Models | LLC610D3L24-3C3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | NPN | |
Current | 7.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 8V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,87000 € | 78,87 € |
| 5 | 73,15400 € | 365,77 € |
| 10 | 71,02300 € | 710,23 € |
| 25 | 68,47320 € | 1.711,83 € |
| 50 | 66,72740 € | 3.336,37 € |
| 100 | 65,12490 € | 6.512,49 € |
| Unit Price without VAT: | 78,87000 € |
|---|---|
| Unit Price with VAT: | 93,85530 € |

