Liquid Level Sensor Switch NPN Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLC610D3L24-3

DigiKey Part Number
1921-LLC610D3L24-3-ND
Manufacturer
Manufacturer Product Number
LLC610D3L24-3
Description
SENSOR LEVEL LIQ SWITCH NPN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch NPN Output Threaded
EDA/CAD Models
LLC610D3L24-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SST Sensing Ltd.
Series
-
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
NPN
Current
7.5 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Polysulfone (PES)
Operating Temperature
-40°C ~ 125°C
Voltage Rating
8V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,80000 €58,80 €
554,37200 €271,86 €
1052,72200 €527,22 €
2550,74560 €1.268,64 €
5049,39340 €2.469,67 €
10048,15240 €4.815,24 €
Manufacturers Standard Package
Unit Price without VAT:58,80000 €
Unit Price with VAT:69,97200 €