
LLC610D324-4 | |
|---|---|
DigiKey Part Number | 1921-LLC610D324-4-ND |
Manufacturer | |
Manufacturer Product Number | LLC610D324-4 |
Description | SENSOR LEVEL LIQ DIGITAL PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital PNP Output Threaded |
EDA/CAD Models | LLC610D324-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | PNP | |
Current | 7.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 8V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,80000 € | 58,80 € |
| 5 | 54,37200 € | 271,86 € |
| 10 | 52,72200 € | 527,22 € |
| 25 | 50,74560 € | 1.268,64 € |
| 50 | 49,39340 € | 2.469,67 € |
| 100 | 48,15240 € | 4.815,24 € |
| Unit Price without VAT: | 58,80000 € |
|---|---|
| Unit Price with VAT: | 69,97200 € |

