
LLC310D3 | |
|---|---|
DigiKey Part Number | 1921-LLC310D3-ND |
Manufacturer | |
Manufacturer Product Number | LLC310D3 |
Description | SENSOR LEVEL LIQ DIGITAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Output Threaded |
EDA/CAD Models | LLC310D3 Models |
Category | Output Type Digital |
Manufacturer SST Sensing Ltd. | Current 2.5 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Polysulfone (PES) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Liquid | Voltage Rating 4.5V ~ 15.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,31000 € | 47,31 € |
| 5 | 43,60000 € | 218,00 € |
| 10 | 42,21700 € | 422,17 € |
| 25 | 40,56480 € | 1.014,12 € |
| 50 | 39,43400 € | 1.971,70 € |
| 100 | 38,39600 € | 3.839,60 € |
| Unit Price without VAT: | 47,31000 € |
|---|---|
| Unit Price with VAT: | 56,29890 € |

