Similar

LLC300D3L | |
|---|---|
DigiKey Part Number | 1921-LLC300D3L-ND |
Manufacturer | |
Manufacturer Product Number | LLC300D3L |
Description | SENSOR LEVEL LIQ DIGITAL |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Output Threaded |
EDA/CAD Models | LLC300D3L Models |
Category | Output Type Digital |
Manufacturer SST Sensing Ltd. | Current 2.5 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Polysulfone (PES) |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 80°C |
Type Liquid | Voltage Rating 4.5V ~ 15.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLC310D3L | SST Sensing Ltd. | 0 | 1921-LLC310D3L-ND | 47,31000 € | Similar |


