Liquid Level Sensor Digital PNP Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLC210D3L24-4

DigiKey Part Number
1921-LLC210D3L24-4-ND
Manufacturer
Manufacturer Product Number
LLC210D3L24-4
Description
SENSOR LEVEL LIQ DIGITAL PNP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Digital PNP Output Threaded
Datasheet
 Datasheet
EDA/CAD Models
LLC210D3L24-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SST Sensing Ltd.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Digital
Output Configuration
PNP
Current
7.5 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Polysulfone (PES)
Operating Temperature
-40°C ~ 125°C
Voltage Rating
8V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,80000 €58,80 €
554,37200 €271,86 €
1052,72200 €527,22 €
2550,74560 €1.268,64 €
5049,39340 €2.469,67 €
10048,15240 €4.815,24 €
Manufacturers Standard Package
Unit Price without VAT:58,80000 €
Unit Price with VAT:69,97200 €