
AX-R290-LFL-AOC | |
|---|---|
DigiKey Part Number | 1921-AX-R290-LFL-AOC-ND |
Manufacturer | |
Manufacturer Product Number | AX-R290-LFL-AOC |
Description | AXIOM A2L OEM REFRIGERANT LEAK D |
Customer Reference | |
Detailed Description | Refrigerant Sensor, (R290) Sensor Open Collector |
Datasheet | Datasheet |
Category | Type Refrigerant Sensor, (R290) |
Manufacturer SST Sensing Ltd. | Accuracy ±3% |
Series | Output Open Collector |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Discontinued at DigiKey | Voltage - Supply 5V ~ 24V |

