
AX-R290-LFL-AMA | |
|---|---|
DigiKey Part Number | 1921-AX-R290-LFL-AMA-ND |
Manufacturer | |
Manufacturer Product Number | AX-R290-LFL-AMA |
Description | AXIOM REFRIGERANT LEAK DETECTOR |
Customer Reference | |
Detailed Description | Refrigerant Sensor, (R290) Sensor 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Refrigerant Sensor, (R290) | |
Accuracy | ±3% | |
Output | 4mA ~ 20mA | |
Operating Temperature | -40°C ~ 75°C | |
Voltage - Supply | 5V ~ 24V | |
Current - Supply | - |

