
AX-454B-LFL-AMA | |
|---|---|
DigiKey Part Number | 1921-AX-454B-LFL-AMA-ND |
Manufacturer | |
Manufacturer Product Number | AX-454B-LFL-AMA |
Description | Axiom UL60335-20-40 Certified |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Refrigerant Sensor, (R454B) Sensor 4mA ~ 20mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Refrigerant Sensor, (R454B) | |
Accuracy | ±3% | |
Output | 4mA ~ 20mA | |
Operating Temperature | -40°C ~ 75°C | |
Voltage - Supply | 5V ~ 24V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,16000 € | 93,16 € |
| 5 | 86,56000 € | 432,80 € |
| 10 | 84,10200 € | 841,02 € |
| 25 | 81,15920 € | 2.028,98 € |
| 50 | 79,14540 € | 3.957,27 € |
| 100 | 77,29620 € | 7.729,62 € |
| Unit Price without VAT: | 93,16000 € |
|---|---|
| Unit Price with VAT: | 110,86040 € |

