
SCZ2R7705 | |
|---|---|
DigiKey Part Number | 3239-SCZ2R7705-ND |
Manufacturer | |
Manufacturer Product Number | SCZ2R7705 |
Description | CAP 7F -20% +80% 2.7V T/H |
Customer Reference | |
Detailed Description | 7 F (EDLC) Supercapacitor 2.7 V Radial, Can 60mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 7 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Size / Dimension | 0.984" L x 0.394" W (25.00mm x 10.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,55000 € | 7,75 € |
| 50 | 1,50600 € | 75,30 € |
| 100 | 1,42860 € | 142,86 € |
| 500 | 1,35974 € | 679,87 € |
| 1.000 | 1,29090 € | 1.290,90 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

