
SCZ2R7507 | |
|---|---|
DigiKey Part Number | 3239-SCZ2R7507-ND |
Manufacturer | |
Manufacturer Product Number | SCZ2R7507 |
Description | CAP 500F -20% +80% 2.7V T/H |
Customer Reference | |
Detailed Description | 500 F (EDLC) Supercapacitor 2.7 V Radial, Can 3.5Ohm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 500 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 3.5Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.598" (66.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 € | 13,68 € |
| 50 | 13,51140 € | 675,57 € |
| 100 | 13,42540 € | 1.342,54 € |
| 500 | 13,25324 € | 6.626,62 € |
| 1.000 | 12,90900 € | 12.909,00 € |
| Unit Price without VAT: | 13,68000 € |
|---|---|
| Unit Price with VAT: | 16,27920 € |


