
SCZ2R7335 | |
|---|---|
DigiKey Part Number | 3239-SCZ2R7335-ND |
Manufacturer | |
Manufacturer Product Number | SCZ2R7335 |
Description | CAP 3.3F -20% +80% 2.7V T/H |
Customer Reference | |
Detailed Description | 3.3 F (EDLC) Supercapacitor 2.7 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3.3 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Size / Dimension | 0.787" L x 0.315" W (20.00mm x 8.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,26600 € | 6,33 € |
| 50 | 1,24780 € | 62,39 € |
| 100 | 1,22210 € | 122,21 € |
| 500 | 1,19624 € | 598,12 € |
| 1.000 | 1,17042 € | 1.170,42 € |
| 2.000 | 1,12739 € | 2.254,78 € |
| Unit Price without VAT: | 1,26600 € |
|---|---|
| Unit Price with VAT: | 1,50654 € |

