
SCZ2R7256 | |
|---|---|
DigiKey Part Number | 3239-SCZ2R7256-ND |
Manufacturer | |
Manufacturer Product Number | SCZ2R7256 |
Description | CAP 25F -20% +80% 2.7V T/H |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 2.7 V Radial, Can 25mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 25mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Size / Dimension | 0.984" L x 0.630" W (25.00mm x 16.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,28000 € | 11,40 € |
| 50 | 2,23760 € | 111,88 € |
| 100 | 2,21170 € | 221,17 € |
| 500 | 2,17732 € | 1.088,66 € |
| 1.000 | 2,10847 € | 2.108,47 € |
| 2.000 | 2,02241 € | 4.044,82 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

