
SCZ2R7157 | |
|---|---|
DigiKey Part Number | 3239-SCZ2R7157-ND |
Manufacturer | |
Manufacturer Product Number | SCZ2R7157 |
Description | CAP 150F -20% +80% 2.7V T/H |
Customer Reference | |
Detailed Description | 150 F (EDLC) Supercapacitor 2.7 V Radial, Can 7mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 7mOhm @ 1kHz |
Manufacturer Sruite Electronic Technology (US) | Lifetime @ Temp. 1000 Hrs @ 65°C |
Series | Termination PC Pins |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 150 F | Size / Dimension 1.969" L x 0.984" W (50.00mm x 25.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 7,18800 € | 71,88 € |
| 50 | 7,07640 € | 353,82 € |
| 100 | 6,93930 € | 693,93 € |
| 500 | 6,85360 € | 3.426,80 € |
| 1.000 | 6,42525 € | 6.425,25 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |

