
SCZ2R7107 | |
|---|---|
DigiKey Part Number | 3239-SCZ2R7107-ND |
Manufacturer | |
Manufacturer Product Number | SCZ2R7107 |
Description | CAP 100F -20% +80% 2.7V T/H |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 2.7 V Radial, Can 8mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 8mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Size / Dimension | 1.772" L x 0.866" W (45.00mm x 22.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 10 | 6,81600 € | 68,16 € |
| 50 | 6,78160 € | 339,08 € |
| 100 | 6,71270 € | 671,27 € |
| 500 | 6,66966 € | 3.334,83 € |
| 1.000 | 6,45450 € | 6.454,50 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |


