
SCZ2R7105 | |
|---|---|
DigiKey Part Number | 3239-SCZ2R7105-ND |
Manufacturer | |
Manufacturer Product Number | SCZ2R7105 |
Description | CAP 1F -20% +80% 2.7V T/H |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 160mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 160mOhm @ 1kHz |
Manufacturer Sruite Electronic Technology (US) | Lifetime @ Temp. 1000 Hrs @ 65°C |
Series | Termination PC Pins |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 1 F | Size / Dimension 0.472" L x 0.315" W (12.00mm x 8.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,23200 € | 6,16 € |
| 50 | 1,18980 € | 59,49 € |
| 100 | 1,12190 € | 112,19 € |
| 1.000 | 1,08787 € | 1.087,87 € |
| 2.000 | 0,97739 € | 1.954,78 € |
| Unit Price without VAT: | 1,23200 € |
|---|---|
| Unit Price with VAT: | 1,46608 € |



