
SCM5R5355B | |
|---|---|
DigiKey Part Number | 3239-SCM5R5355B-ND |
Manufacturer | |
Manufacturer Product Number | SCM5R5355B |
Description | CAP 3.5F -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 3.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 160mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Sruite Electronic Technology (US) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.217" (5.50mm) |
Capacitance 3.5 F | Size / Dimension 0.787" L x 0.394" W (20.00mm x 10.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 160mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,77400 € | 8,87 € |
| 50 | 1,75620 € | 87,81 € |
| 100 | 1,72200 € | 172,20 € |
| 500 | 1,69626 € | 848,13 € |
| 1.000 | 1,65343 € | 1.653,43 € |
| 2.000 | 1,60203 € | 3.204,06 € |
| Unit Price without VAT: | 1,77400 € |
|---|---|
| Unit Price with VAT: | 2,11106 € |

