
SCM5R5355 | |
|---|---|
DigiKey Part Number | 3239-SCM5R5355-ND |
Manufacturer | |
Manufacturer Product Number | SCM5R5355 |
Description | CAP 3.5F -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 3.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 120mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3.5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.610" (15.50mm) | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -25°C ~ 70°C |

