
SCM5R5255 | |
|---|---|
DigiKey Part Number | 3239-SCM5R5255-ND |
Manufacturer | |
Manufacturer Product Number | SCM5R5255 |
Description | CAP 2.5F -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 2.5 F (EDLC) Supercapacitor 5.5 V Radial, Can 180mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Sruite Electronic Technology (US) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.453" (11.50mm) |
Capacitance 2.5 F | Size / Dimension 0.630" L x 0.315" W (16.00mm x 8.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 180mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,68200 € | 8,41 € |
| 50 | 1,57240 € | 78,62 € |
| 100 | 1,56380 € | 156,38 € |
| 500 | 1,52982 € | 764,91 € |
| 1.000 | 1,48733 € | 1.487,33 € |
| 2.000 | 1,44483 € | 2.889,66 € |
| Unit Price without VAT: | 1,68200 € |
|---|---|
| Unit Price with VAT: | 2,00158 € |

