
SCM5R5105A | |
|---|---|
DigiKey Part Number | 3239-SCM5R5105A-ND |
Manufacturer | |
Manufacturer Product Number | SCM5R5105A |
Description | CAP 1.0F -20% +80% 5.5V T/H |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 240mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 240mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.189" (4.80mm) | |
Size / Dimension | 0.630" L x 0.315" W (16.00mm x 8.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,54000 € | 7,70 € |
| 50 | 1,47160 € | 73,58 € |
| 100 | 1,44580 € | 144,58 € |
| 1.000 | 1,41999 € | 1.419,99 € |
| 2.000 | 1,38557 € | 2.771,14 € |
| 5.000 | 1,33393 € | 6.669,65 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |


