1 F (EDLC) Supercapacitor 5.5 V Radial, Can 240mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCM5R5105

DigiKey Part Number
3239-SCM5R5105-ND
Manufacturer
Manufacturer Product Number
SCM5R5105
Description
CAP 1.0F -20% +80% 5.5V T/H
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.5 V Radial, Can 240mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sruite Electronic Technology (US)
Series
Packaging
Bulk
Part Status
Active
Capacitance
1 F
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
240mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.453" (11.50mm)
Size / Dimension
0.630" L x 0.315" W (16.00mm x 8.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Sruite Electronic Technology (US)
A separate 68,80 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
51,54000 €7,70 €
501,47160 €73,58 €
1001,44580 €144,58 €
1.0001,41999 €1.419,99 €
2.0001,38557 €2.771,14 €
5.0001,33393 €6.669,65 €
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €