
SCE5R5V405 | |
|---|---|
DigiKey Part Number | 3239-SCE5R5V405-ND |
Manufacturer | |
Manufacturer Product Number | SCE5R5V405 |
Description | CAP 5.5V -20% +80% 4.0F T/H |
Customer Reference | |
Detailed Description | 4 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 10Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 4 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 10Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.276" (7.00mm) | |
Size / Dimension | 0.976" Dia (24.80mm) | |
Height - Seated (Max) | 0.949" (24.11mm) | |
Operating Temperature | -25°C ~ 70°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 50 | 2,69360 € | 134,68 € |
| 100 | 2,64200 € | 264,20 € |
| 500 | 2,58180 € | 1.290,90 € |
| 1.000 | 2,51295 € | 2.512,95 € |
| 2.000 | 2,30641 € | 4.612,82 € |
| 5.000 | 2,06544 € | 10.327,20 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

