
SCE5R5V334 | |
|---|---|
DigiKey Part Number | 3239-SCE5R5V334-ND |
Manufacturer | |
Manufacturer Product Number | SCE5R5V334 |
Description | CAP 5.5V -20% +80% 0.33F T/H |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 60Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sruite Electronic Technology (US) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 60Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.464" (11.80mm) | |
Operating Temperature | -25°C ~ 70°C |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,61800 € | 8,09 € |
| 50 | 1,59220 € | 79,61 € |
| 100 | 1,56630 € | 156,63 € |
| 500 | 1,50606 € | 753,03 € |
| 1.000 | 1,48023 € | 1.480,23 € |
| 2.500 | 1,43720 € | 3.593,00 € |
| 5.000 | 1,37696 € | 6.884,80 € |
| Unit Price without VAT: | 1,61800 € |
|---|---|
| Unit Price with VAT: | 1,92542 € |


